Christmas Opening Hours and Delivery Dates here
TDK-Lambda PXC05-24WD15 DC/DC Converter Output 15V 190mA 5.7W

TDK-Lambda PXC05-24WD15 DC/DC Converter Output 15V 190mA 5.7W

Order Code:

55-8140

Brand: TDK-Lambda MPN: PXC-05-24WD-15

Discontinued


The TDK-Lambda PXC05-24WD15 is a Single Dual DC to DC 5.7W Converter from the PXC05 Series. Supplied in a 4:1 Input Voltage range covering 9.0 to 36V, this DC to DC Converter provides an economical solution for industrial applications for Telecom, Datacom, factory automation and process control. The converter has five sided shielding and uses the standard 24-pin configuration.

The DC to DC Converter is very reliable and meets the latest safety requirements for world use.


  • Dual output
  • Efficiency: 80%
  • Input voltage: 9-36V DC
  • Output current: ±190mA
  • Output voltage: ±15V
  • Power: 5.7W
  • Dimensions: 32(L) x 21(W) x 11(H)mm
  • Temperature range: -25°C to +70 °C
  • Type: PXC05 Dual Output
  • Manufacturer's part: TDK-Lambda PXC05-24WD15 DC/DC Converter
Output Voltage -15V
Input Voltage Range 9 to 36V
Power Rating 5.7W
Output Current 190mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -25 to +70°C

Trustpilot