TDK-Lambda PXC-M03-24WD12 DC/DC Converter 12V 125mA 5kV Isolation 1piece

MPN
PXC-M03-24WD12
Brand
TDK-Lambda
EAN-13
2050006495544
Order Code
10-7641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £53.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 12/11/2026

The TDK-Lambda PXC-M03-24WD12 is a DC/DC converter designed to provide 12 V output at 125 mA. This compact device is ideal for converting direct current efficiently in various electronic applications. It is commonly used in industrial and telecommunications equipment for reliable power supply.
Number of Outputs 2.0
Output Voltage 12V
Mounting Type PCB
Dimensions (L x W x H) 31.8 x 20.3 x 10.2 mm
Efficiency 86%
Enclosure DIP 24
Height 10.2mm
Industry Standard Size DIP-24
Input Voltage 36V
Input Voltage Range[DC] / Vdc 9 to 36
Insulation Voltage 5000V AC
Isolation Isolated
Length 31.8mm
Max. output current 125mA
Maximum Operating Temperature +94°C
Maximum Output Current / A 0.25 0.25
Maximum Output Power / W 3
Minimum Input Volage 9V
Nominal Input Voltage[DC] / Vdc 24
Operating temperature (min.) -40°C
Option Pinout style B (No remote ON/OFF & no trim pin)
Output Current 125mA
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Rated Output Voltage[DC] / Vdc 0
Series PXC-M
Terminal Style DIP
Type DC/DC converter (print)
Weight 14g
Width 20.3mm

Reviews

Be the first to submit a review

Trustpilot