TDK-Lambda DRM40B DRM40 Rail Redundancy Module 40A 10-30V 1 Output

Order Code:

10-7605

Brand: TDK-Lambda MPN: DRM40B EAN-13: 4064161082059

Discontinued


The TDK-Lambda DRM40B is a rail-mounted power supply unit providing redundancy with a single output of 40 A. It is ideal for industrial applications requiring dependable power supply modules and is designed for ease of installation on DIN rails. Highly suitable for maintaining continuous operation, it ensures reliable performance in industrial power setups.
Type Rail mounted redundancy (DIN)
Output Current 40A
Number of Outputs 1
Dim (L x W x H) 125 x 35 x 124 mm
Height 124mm
Input voltage (max.) 30V DC
Inputs 2
Length 125mm
Max. output current 40A
Max. temperature 70°C
Min. temperature -40°C
Misc Attribute 1 Redundancy module
Width 35mm

Trustpilot