TDK-Lambda DRB480-48-1 48V 20A 480W Single Output Din Rail Power supply

MPN
DRB480-48-1
Brand
TDK-Lambda
Order Code
65-4660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £184.25
5+ £178.12
10+ £177.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 1 day

The TDK-Lambda DRB480-48-1 is a Single Output DIN Rail Power Supply operating at 48-52.8V, 10A. This power supply is ideal for industrial and process control applications.

It has been designed to support the growing trend for simple and economic DIN power solutions in industrial, building automation, process control and renewable energy applications. The DRB480-48-1 combines low cost, reliability and compact dimensions with energy saving efficiencies of up to 92%.

Housed in a robust, flame retardant polycarbonate case, this power supply features a narrow design, thus saving space on the DIN rail. It operates from a universal input of 90 to 264V AC and can withstand a voltage of 300V AC surge for 5 seconds.


  • Efficiency: 90-92%
  • Output voltage: 48V
  • Output adjustment range: 48-52.8V
  • Output current: 10A
  • Max power: 480W
  • Dimensions: 84(W) x 124(H) x 125(D)mm
  • Temperature range: -20°C to +70°C
  • Type: Single output DIN rail mount power supply
  • Manufacturer's part: TDK-Lambda DRB480-48-1
Type DIN Rail
Nominal value output current 1 20A
Number of Outputs 1
Power Rating 480W
1st secondary output voltage 48V
2nd secondary output voltage 48V
3rd secondary output voltage 48V
Cooling Convection
Dimensions 124 x 84 x 125mm
Input Single-phase
Input Voltage Range[AC] 90 to 264
Max. output current 1 10A
Max. output current 2 10A
Max. output current 3 10A
Nominal value output voltage 1 48V
Open Frame/DIN Rail DIN rail
Operating Temperature -20 to 70°C
Output power/rating 480
Output Voltage Range[DC] 48 to 52.8
Output voltage stabilized 48V
Package / Mounting DIN rail
Rated Output Voltage[DC] 48V
Rated supply voltage AC 50 Hz 48V
Rated supply voltage AC 60 Hz 48V
Rated supply voltage DC 48V
Series DRB
SPEC ADDED DRB,DIN rail-Single-phase, Convection, 90 to 264 AC,,48 to 52.8 Vdc
Supply voltage range [AC] 90 to 264V AC
Voltage type (supply voltage) 48V
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot