To satisfy customer demand for low power DC-DC converters that can be rapidly mounted onto 25mm DIN rails, TDK-Lambda has introduced the DPX Series.
Supplied with an output voltage of 5V and output power of 15W, this new series provides an economical solution for industrial applications such as process control and factory automation, as well as in alarm and security systems.
The DPX DC-DC converter is enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.
- Simple system integration
- Connections Screw terminals
- Dimensions 24.5(W) x 57.6(H) x 125(D)mm
- Input voltage range 18 -75V DC
- Manufacturer part no. DPX15-48WD05
- Nominal input voltage 24V/DC, 36V/DC, 48V/DC, 72V/DC
- Output current ±1500mA
- Output power 15W
- Output voltage ±5V DC
- Power 15W
- Type (manufacturer type) DPX15-48WD05
- Weight 147.5g
- CE-approval
For more information on TDK-Lambda's DPX15-48WD05 power supply, please see its datasheet.
Open Frame/DIN Rail |
DIN rail |
Number of Outputs |
2 |
Output Voltage Min. |
N/A |
Output Voltage Max. |
5V |
Power Rating |
15W |
Supply Voltage Range |
N/A / 24 to 72V |
Temperature Range |
-40 to +85°C |
Dimensions |
(L x W x H) 125 x 24.5 x 57.6mm |
Output Current Max. |
1.5A |
Output Current Min. |
0A |