TDK-Lambda DPP960-24-3 DIN Rail Power Supply 960W 24V 3-Phase

MPN
DPP960-24-3
Brand
TDK-Lambda
EAN-13
4016138593709
Order Code
51-4667
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £407.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

At 276 x 126 x 112mm, TDK-Lambda's DPP960-24-3 DIN rail PSU is compact and offers a single 960W 24V DC 40A output from a universal 340 to 575V AC / 480 to 820V DC 3-phase input.

The output voltage can be adjusted approx. ±10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked. Typical applications include industrial controls, factory automation and test and measurement.


  • Over current-over voltage- over temperature protection
  • Adjustable Output Voltage ±20%
  • Connections Screw terminals
  • Dimensions 276(W) x 126(H) x 112(D)mm
  • Input voltage range 340 - 575V AC / 480 - 820V DC
  • Manufacturer part no. DPP960-24-3
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 400V/AC, 480 - 820V/DC
  • Number of outputs 1
  • Number of phases 3
  • Output current 40A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 960W
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP960-24-3
  • Weight 3400g
  • Safety and EMV conforms CE, UL/cUL60950, UL508, EN55022-B

For more information on TDK-Lambda's DPP960-24-3 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Nominal value output current 1 40A
Number of Outputs 1
Power Rating 960W
1st secondary output voltage 575V
2nd secondary output voltage 575V
3rd secondary output voltage 575V
Cooling Convection
Input 3-phase
Input Voltage Range[AC] 340 to 575
Input Voltage Range[DC] 480 to 820
Max. output current 1 40A
Max. output current 2 40A
Max. output current 3 40A
Maximum Temperature 71°C
Min. temperature -25°C
Nominal value output current 2 40A
Nominal value output current 3 40A
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 575V
Nominal value output voltage 3 575V
Output current 40A
Output power/rating 960
Output Voltage Range[DC] 22.5 to 28.5
Output voltage stabilized 575V
Package / Mounting DIN rail
Power 960W
Rated Output Voltage[DC] 24V
Rated supply voltage AC 50 Hz 575V
Rated supply voltage AC 60 Hz 575V
Rated supply voltage DC 575V
Secondary voltage adjustable 575V
Series DPP
SPEC ADDED DPP,DIN rail-3-phase, Convection, 340 to 575 AC,,22.5 to 28.5 Vdc
Voltage type (supply voltage) 575V

Reviews

Be the first to submit a review

Trustpilot