TDK --Conrad Solenoid 659614

TDK Brand: TDK
TDK B65814N1012D001 is a solenoid transformer, also known by the alternate description 2711364 - TDK B65814N1012D001. This component is engineered for compact and durable performance, featuring optimised core geometry that facilitates efficient power conversion in constrained spaces. Its robust construction is designed to endure challenging operational environments, making it ideal for use in industrial automation systems, power electronics, and telecommunications equipment. With its high inductance stability and minimal magnetic losses, the B65814N1012D001 consistently offers reliable functionality in various engineering applications, thereby supporting high-performance designs.
Description Image Product Buy Pricing (Ex VAT) Weight Type Number of Outputs Age category
TDK B65814N1012D001 Solenoid Transformer Compact Durable Performance
TDK B65814N1012D001 Solenoid Transformer Compact Durable Performance
Extended range
Order code: 17-6696
MPN: B65814N1012D001

Available to back order
3+ £1.30
Price per unit Ex VAT
22g Solenoid 1 15 years and over
TDK B66422W1010D001 Solenoid Transformers Key Attributes
TDK B66422W1010D001 Solenoid Transformers Key Attributes
Standard range
Order code: 17-6724
MPN: B66422W1010D001

Despatched within 4 working days - 313 in stock
3+ £1.34
Price per unit Ex VAT
16.6 Solenoid 1 15 years and over

Trustpilot