TDK B84115EB110 EMI filter flame retardant 250V 10A 47µH 159x50.8x44.5mm

MPN
B84115EB110
Brand
TDK
EAN-13
2050000146244
Order Code
17-6829
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £67.55 £57.42
10+ £54.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TDK's B84115EB110 is a electromagnetic interference filter designed to meet the demands of high-performance electrical applications. This component, also known by its alternate description, 501659 - TDK B84115EB110, offers a voltage rating of 250 volts and can handle currents up to 10 amperes. It incorporates a flame-retardant construction for enhanced safety, and its compact dimensions of 159 x 50.8 x 44.5 millimetres make it suitable for integration in space-constrained environments. The filter's inductance value of 47 microhenries provides effective noise suppression for a wide range of electronic equipment, including power supplies, communication devices, and industrial control systems, ensuring stable and reliable operation by minimising electromagnetic interference.
Type EMI filter
Current Rating 10A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 159 x 50.8 x 44.5 mm
Height 44.5mm
Inductance (L) 47µH
Length 159mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V, 50/60 HZ
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot