TDK B84113CB30 EMI filter flame retardant 250V AC 3A 4.7mH 89.5x50.8x38.1mm

MPN
B84113CB30
Brand
TDK
EAN-13
2050000145940
Order Code
17-6828
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £45.27 £38.48
10+ £36.40
100+ £36.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TDK B84113CB30, also known as 501587, is a robust EMI filter designed for mitigating electromagnetic interference in electrical circuits. This filter is flame retardant and rated for operation at 250V AC with a current capacity of 3A, making it suitable for various industrial applications. The component features an inductance of 4.7mH, providing efficient suppression of electrical noise, crucial for maintaining signal integrity in sensitive electronic equipment. Compact in size, with dimensions of 89.5x50.8x38.1 mm, it is ideal for use in power supplies, converters, and general electronic devices where space constraints are a concern. Its design ensures reliable operation, contributing to the overall stability and performance of electrical systems in which it is implemented.
Type EMI filter
Current Rating 3A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 89.5 x 50.8 x 38.1 mm
Height 38.1mm
Inductance (L) 4.7mH
Length 89.5mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/50 - 60 Hz
Width 50.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot