TDK B84113CB110 EMI filter flame retardant 250V AC 10A 159x50.8x44.5mm

MPN
B84113CB110
Brand
TDK
EAN-13
2050000146053
Order Code
17-6827
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £104.95 £89.21
10+ £85.09
100+ £84.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TDK B84113CB110 is a EMI filter designed for effective electromagnetic interference suppression in electrical systems, supporting a maximum voltage of 250 V AC and a current rating of 10 A. The unit bears an alternate description 501611 and measures 159 mm in length, 50.8 mm in width, and 44.5 mm in height. This component features a flame retardant enclosure, ensuring enhanced safety and compliance with stringent industry standards. It is typically utilised in power supply units, industrial automation equipment, and telecommunication systems, where maintaining signal integrity and minimising interference is crucial.
Type EMI filter
Current Rating 10A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 159 x 50.8 x 44.5 mm
Height 44.5mm
Inductance (L) 3.6mH
Length 159mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/50 - 60 Hz
Width 50.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot