TDK B84111AB60 EMI filter flame retardant 250V AC 6A 1.8mH 45x76.5x28.6mm

MPN
B84111AB60
Brand
TDK
EAN-13
2050000146947
Order Code
17-6822
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

TDK B84111AB60, also referred to as 501887 - TDK B84111AB60, is designed as an EMI filter, featuring flame retardance for enhanced safety in demanding environments. The device operates at a voltage rating of 250 volts alternating current and supports a current of 6 amperes. It offers an inductance of 1.8 millihenries, packaged within compact dimensions of 45 by 76.5 by 28.6 millimetres, making it suitable for space-constrained installations. This EMI filter is ideal for various engineering applications, including use in industrial automation, telecommunications equipment, and consumer electronics, where it can effectively suppress electromagnetic interference to maintain optimal performance of sensitive equipment.
Type EMI filter
Current Rating 6A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 45 x 76.5 x 28.6 mm
Height 28.6mm
Inductance (L) 1.8mH
Length 45mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/50 - 60 Hz
Width 76.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot