TDK B84111AA30 EMI filter flame retardant 250V AC 3A 1.5mH 70x76.5x22.3mm

MPN
B84111AA30
Brand
TDK
EAN-13
2050000146886
Order Code
17-6820
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.17 £25.65
10+ £24.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

TDK B84111AA30 is a reliable EMI filter designed for applications requiring flame retardancy and high performance. The component, alternatively known as 501874 – TDK B84111AA30, is capable of operating at 250V AC and a current of up to 3A, with an inductance of 1.5mH. Measuring 70x76.5x22.3mm, it fits well into various electronic assemblies where space constraints are a concern. This EMI filter is particularly suited for industrial and consumer electronics where electromagnetic interference needs to be minimised, providing effective filtering performance while adhering to stringent safety standards. Its flame retardant properties make it ideal for usage in environments where fire safety is a critical consideration.
Type EMI filter
Current Rating 3A
Leakage Current 0.5mA
Connection Type C CEE 7/16 plug 6.3mm
Content 1
Dimensions (L x W x H) 70 x 76.5 x 22.3 mm
Height 22.3mm
Inductance (L) 1.5mH
Length 70mm
Mounting Type Structure
Nominal Voltage 250V AC
Nominal voltage (details) 115/250 V/50 - 60 Hz
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot