TDK B82793C0225N265 Ferrite bead SMD 2.2 mH 400 mΩ 0.5 A 1 pc

MPN
B82793C0225N265
Brand
TDK
EAN-13
2050005566719
Order Code
17-6814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,472 in stock

TDK B82793C0225N265 ferrite bead is a surface-mount device specifically designed for data cables, offering efficient signal integrity management. Featuring an inductance of 2.2 millihenries and a direct current resistance of 400 milliohms, this component supports a maximum current rating of 0.5 amperes, making it suitable for suppressing electromagnetic interference in various electronic circuits. Its compact SMD form factor allows for integration into high-density PCB designs, serving effectively in applications such as telecommunication equipment, data processing devices, and consumer electronics where noise reduction is critical. The ferrite bead's attributes make it an ideal choice for engineers seeking a reliable solution to minimise high-frequency noise issues without compromising the signal quality.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 4.8 mm
Height 4.8mm
Inductance (L) 2.2mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal Voltage 42V AC
Resistance 400mΩ
Tolerance ± 30%
Weight 0.27g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot