TDK B82792C2474N315 B82792 Data cable ferrite bead SMD 0.47mH 220mΩ 0.6A

MPN
B82792C2474N315
Brand
TDK
EAN-13
2050005541716
Order Code
17-6813
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 887 in stock

TDK B82792C2474N315 is a compact surface-mount device (SMD) ferrite bead designed for data cable applications. This component features an inductance of 0.47 millihenries and is characterised by a DC resistance of 220 milliohms with a current rating of 0.6 amperes. The ferrite bead's construction makes it particularly suitable for suppressing high-frequency noise and electromagnetic interference (EMI) in sensitive electronic circuits. Commonly utilised in sectors such as telecommunications and computing, the B82792C2474N315 is well-suited for enhancing signal integrity in complex electronic systems. Due to its efficiency in noise reduction, it plays a crucial role in maintaining data integrity across various configurations where precision and reliability are paramount.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 14 x 10.5 x 7.3 mm
Height 7.3mm
Inductance (L) 0.47mH
Length 14mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.6A
Nominal Voltage 42V AC
Resistance 220mΩ
Tolerance ± 50%
Weight 1g
Width 10.5mm

Reviews

Be the first to submit a review

Trustpilot