TDK B82790C0475N265 SMD ferrite bead 4.7 mH 510 mΩ 0.2 A

MPN
B82790C0475N265
Brand
TDK
EAN-13
2050005541693
Order Code
17-6811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,363 in stock

TDK B82790C0475N265 is a surface-mount ferrite bead designed for data cable applications. This component features an inductance of 4.7 millihenries, effectively reducing high-frequency noise in electronic circuits. With a DC resistance of 510 milliohms and a current rating of 0.2 amperes, it is well-suited for low-current applications, ensuring efficient signal integrity by attenuating electromagnetic interference. Commonly employed in signal integrity applications across various types of data cables, this ferrite bead is particularly suitable for scenarios where compact SMD dimensions are required, reinforcing its utility in tight-spaced circuit board designs.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 5.2 mm
Height 5.2mm
Inductance (L) 4.7mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.2A
Nominal Voltage 42V AC
Resistance 510mΩ
Tolerance ± 50%
Weight 0.37g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot