TDK B82790C0474N215 Ferrite bead SMD 0.47 mH 170 mΩ 0.5 A

MPN
B82790C0474N215
Brand
TDK
EAN-13
2050005541686
Order Code
17-6810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,340 in stock

TDK B82790C0474N215 is a surface-mount data cable ferrite bead that provides efficient noise suppression for electrical circuits. Featuring a substantial inductance of 0.47 mH and a direct current resistance of 170 milliohms, this component is capable of handling current up to 0.5 amperes, making it suitable for a range of applications where space is limited, yet performance cannot be compromised. Its reliable performance in mitigating electromagnetic interference renders it ideal for integration into high-frequency circuits and data transmission systems, particularly where compact design and consistency are crucial. The ferrite bead's robust design enhances its utilisation in both consumer electronics and industrial settings for ensuring stable electronic communication and data integrity over long distances.
Type Data cable ferrite bead
Content 1
Dimensions (L x W x H) 9 x 6 x 5.2 mm
Height 5.2mm
Inductance (L) 0.47mH
Length 9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal Voltage 42V AC
Resistance 170mΩ
Tolerance ± 50%
Weight 0.37g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot