TDK B82790C0105N240 Inductor SMD 1 mH 170 mΩ 0.5 A Surface Mount

MPN
B82790C0105N240
Brand
TDK
EAN-13
2050005539430
Order Code
17-6808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,218 in stock

TDK B82790C0105N240 is a high-performance inductor designed for surface mount applications, specified under the manufacturer part number B82790C0105N240. This component features a 1 mH inductance and exhibits a resistance of 170 milliohms, with a maximum current rating of 0.5 amperes. Its compact SMD form factor makes it ideal for incorporation in densely packed electronic circuits, where it acts as a crucial element in noise suppression and energy storage functions. The TDK B82790C0105N240 is well-suited for use in power supply modules, signal processing systems, and other various applications requiring precise inductive components to enhance circuit stability and efficiency.
Type SMD
Inductance 1mH
Current 0.5A
Tolerance 30%
Case Size 6mm
Content 1
Height 5.2mm
Inductance (L) 1mH
Length 9mm
Nominal Voltage 80V DC
Product Type Inductor
Resistance 170mΩ
Weight 0.37g

Reviews

Be the first to submit a review

Trustpilot