TDK B82789C0104N002 SMD Inductor 0.1 mH 1500 mΩ 0.15 A 1 pc

MPN
B82789C0104N002
Brand
TDK
EAN-13
2050005539393
Order Code
17-6807
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,892 in stock

TDK B82789C0104N002 is a surface-mounted device inductor specifically designed for electronic circuits requiring precise inductance and current regulation. This component features an inductance of 0.1 mH, a direct current resistance of 1500 milliohms, and supports a current rating of up to 0.15 amperes. Given its compact form factor and effective performance characteristics, it is suitable for use in moving coil meters and similar instrumentation that demand stable inductive elements for accurate measurement. Additionally, this inductor can be deployed in power supply circuits, filtering applications, and low-frequency signal processing where maintaining signal integrity and reducing noise is critical. Its reliability and precision make it an essential component in engineering designs that require consistent performance in varied electrical environments.
Type SMD
Inductance 0.1mH
Current 0.15A
Tolerance 30%
Case Size 3.2mm
Content 1
Height 3mm
Inductance (L) 0.1mH
Length 4.5mm
Nominal Voltage 80V DC
Product Type Inductor
Resistance 1.5Ω
Weight 0.15g

Reviews

Be the first to submit a review

Trustpilot