TDK B82734R2262B030 SMD Choke 10 mH 2.6 A 1 piece

MPN
B82734R2262B030
Brand
TDK
EAN-13
2050005541785
Order Code
17-6804
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

TDK B82734R2262B030 is a surface-mounted inductive component designed to provide effective electromagnetic interference suppression in electronic circuits. This component features an inductance of 10 millihenries and can handle a maximum current of 2.6 amperes, making it suitable for applications that require reliable noise suppression in power lines and signal conditioning circuits. The B82734 series choke is manufactured with precise specifications to ensure optimal performance in moving coil meters and other demanding engineering environments, where maintaining signal integrity and reducing radio frequency interference is crucial. It is often employed in power supply units, telecommunications equipment, and various industrial control systems.
Type SMD
Content 1
Dimensions (L x W x H) 32.5 x 21 x 31 mm
Height 31mm
Inductance (L) 10mH
Length 32.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2.6A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 50%
Weight 25.3g
Width 21mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot