TDK B82734R2142B030 B82734 Choke SMD 39 mH 1.4 A 1 pc

MPN
B82734R2142B030
Brand
TDK
EAN-13
2050005541761
Order Code
17-6802
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 251 in stock

TDK B82734R2142B030 is a surface-mount choke from TDK B82734 series, characterised by its inductance of 39 mH and current rating of 1.4 A. This component is designed as part of moving coil meter systems, providing essential electromagnetic interference suppression in electronic circuits. The choke's compact SMD format makes it ideal for use in space-constrained applications, such as portable electronics or densely packed circuit boards. Its robust construction ensures reliable performance across a broad range of environmental conditions, making it well-suited for both consumer electronics and industrial control systems.
Type SMD
Content 1
Dimensions (L x W x H) 32.5 x 21 x 31 mm
Height 31mm
Inductance (L) 39mH
Length 32.5mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 50%
Weight 25.3g
Width 21mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot