TDK B82732R2172B030 B82732 Line choke SMD 6.8 mH 190 mΩ 1.7 A Coils

Image Representative of Range

TDK B82732R2172B030 B82732 Line choke SMD 6.8 mH 190 mΩ 1.7 A Coils

MPN
B82732R2172B030
Brand
TDK
EAN-13
2050005529332
Order Code
17-6801
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

TDK B82732R2172B030 is a surface-mount line choke, offering an inductance of 6.8 mH with a DC resistance of 190 mO and capable of handling currents up to 1.7 A. This component is part of the B82732 series and is primarily used for suppressing electromagnetic interference and ensuring smooth current flow in electronic circuits. Designed for applications such as power supplies, LED drivers, and DC/DC converters, it effectively mitigates high-frequency noise in switching power supplies and other electronic systems. With its robust construction and reliability, the TDK B82732R2172B030 is well-suited for usage in demanding environments where space efficiency and performance consistency are critical.
Type SMD
Resistance 190mΩ
Content 1
Dimensions (L x W x H) 24 x 16.5 x 23.5 mm
Height 23.5mm
Inductance (L) 6.8mH
Length 24mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.7A
Nominal Voltage 250V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot