TDK B82731M2701A030 B82731 Line choke SMD 27 mH 1000 mΩ 0.7 A 1 pc

MPN
B82731M2701A030
Brand
TDK
EAN-13
2050005529318
Order Code
17-6798
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,481 in stock

TDK B82731M2701A030 is a surface-mount line choke specifically designed for managing electromagnetic interference in various electronic circuits. With an inductance of 27 millihenries, a direct current resistance of 1000 milliohms, and a current rating of 0.7 amperes, this component is engineered for reliable performance in high-frequency applications. The B82731 series is commonly used in the suppression of conducted disturbances in AC/DC power supplies, filtering of differential mode noise in electronic devices, and in automotive or industrial applications where minimisation of electromagnetic interference is critical. Its compact SMD design allows for efficient integration into modern electronics, facilitating compact designs without sacrificing functionality.
Type SMD
Resistance 1Ω
Content 1
Dimensions (L x W x H) 21 x 10 x 20 mm
Height 20mm
Inductance (L) 27mH
Length 21mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.7A
Nominal Voltage 250V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 10mm

Reviews

Be the first to submit a review

Trustpilot