TDK B82731M2501A030 B82731 Line choke SMD 47mH 2000mΩ 0.5A 1pcs

MPN
B82731M2501A030
Brand
TDK
EAN-13
2050005529301
Order Code
17-6797
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

TDK B82731M2501A030 is a line choke suitable for surface mount technology applications, part of the B82731 series. It features an inductance of 47 millihenries and has a resistance of 2000 milliohms, with a maximum current rating of 0.5 amperes. Designed for use in electromagnetic interference suppression, this component is ideal for applications requiring noise reduction in AC/DC converters, switch mode power supplies, and other power electronic environments. Its robust construction and precise specifications make it a reliable choice for engineers working on improving the electromagnetic compatibility of sensitive electronic devices.
Type SMD
Resistance 2Ω
Content 1
Dimensions (L x W x H) 21 x 10 x 20 mm
Height 20mm
Inductance (L) 47mH
Length 21mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal Voltage 250V AC
Product Type Line choke
Sample rate 50Hz
Tolerance ± 50%
Width 10mm

Reviews

Be the first to submit a review

Trustpilot