TDK B82726S2203A020 Choke Toroidal core Radial lead 1.6mH 4.5mΩ 20A

TDK B82726S2203A020 Choke Toroidal core Radial lead 1.6mH 4.5mΩ 20A

Order Code:

17-6794

Brand: TDK MPN: B82726S2203A020 EAN-13: 2050005529271

Discontinued


TDK B82726S2203A020 is a toroidal core choke designed with a radial lead configuration suitable for applications requiring efficient inductance and low DC resistance. This component delivers an inductance rating of 1.6 millihenries and exhibits a minimal DC resistance of 4.5 milliohms, accommodating a current capacity of up to 20 amperes. These specifications make it an ideal choice for suppressing electromagnetic interference and managing noise in high-current circuits, particularly in power supplies, motor drives, and inverters. The robust construction ensures reliable performance in demanding environments, providing engineers with a dependable solution for various electronic applications.
Type Radial lead
Resistance 4.5mO
Content 1
Dimensions (L x W x H) 45 x 25.5 x 41 mm
Height 41mm
Inductance (L) 1.6mH
Length 45mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 20A
Nominal Voltage 250V AC
Product Type Choke
Sample rate 50Hz
Tolerance ± 50%
Width 25.5mm

You may also like


Trustpilot