TDK B82724J2402N001 B82724 Choke Toroidal core SMD 3.3 mH 65 mΩ 4 A 1 pc

MPN
B82724J2402N001
Brand
TDK
EAN-13
2050005548517
Order Code
17-6788
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

TDK B82724J2402N001 is a robust choke with a toroidal core designed for surface mount device (SMD) applications. Featuring an inductance of 3.3 mH and a DCR of 65 mO, this component is engineered to handle a current of up to 4 A, making it ideal for managing electromagnetic interference in compact electronic circuits. The device is particularly well-suited for use in filtering applications within power supply modules, ensuring stable operation in environments susceptible to electrical noise. Its toroidal core design minimises magnetic flux leakage, enhancing the efficiency and effectiveness of EMI suppression. As a part of TDK B82724 series, this choke meets the rigorous demands of modern electronic engineering applications.
Type SMD
Resistance 65mΩ
Content 1
Dimensions (L x W x H) 31.3 x 18.5 x 33.2 mm
Height 33.2mm
Inductance (L) 3.3mH
Length 31.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 25.3g
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot