TDK B82724J2142N001 B82724 Choke Toroidal core SMD 27 mH 460 mΩ 1.4 A

MPN
B82724J2142N001
Brand
TDK
EAN-13
2050005548593
Order Code
17-6786
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

TDK B82724J2142N001 is a robust toroidal core surface-mount choke belonging to the B82724 series, designed to provide reliable electrical performance with a rated inductance of 27 mH, a direct current resistance of 460 mO, and a maximum current handling capacity of 1.4 A. This component serves as an integral part of moving coil meters, offering effective filtering and energy storage in power electronic circuits. Its compact surface-mount design allows for efficient space utilisation on printed circuit boards, making it suitable for applications in power supplies, industrial electronics, and telecommunications equipment where minimising electromagnetic interference is crucial. As a high-quality passive component, the B82724J2142N001 ensures minimal signal distortion and stable operational integrity across its specified range.
Type SMD
Resistance 460mΩ
Content 1
Dimensions (L x W x H) 31.3 x 18.5 x 33.2 mm
Height 33.2mm
Inductance (L) 27mH
Length 31.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 25.3g
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot