TDK B82724J2102N001 B82724 SMD Choke Toroidal core 33mH 750mΩ 1A

TDK B82724J2102N001 B82724 SMD Choke Toroidal core 33mH 750mΩ 1A

Order Code:

17-6785

Brand: TDK MPN: B82724J2102N001 EAN-13: 2050005548586

Discontinued


TDK B82724J2102N001 is a toroidal core surface-mount device (SMD) choke renowned for its reliability and efficient performance, particularly in electronic circuits that require inductive components. This component features an inductance of 33 millihenries and a DC resistance of 750 milliohms, capable of handling a current rating of up to 1 ampere. Engineered for use in various applications such as interference suppression and noise filtering, this moving coil meter is ideal for smoothing and power line applications in both commercial and industrial settings. TDK precision manufacturing ensures the choke's compatibility with denser board enclosures, providing robust performance in demanding technical environments.
Type SMD
Resistance 750mΩ
Content 1
Dimensions (L x W x H) 31.3 x 18.5 x 33.2 mm
Height 33.2mm
Inductance (L) 33mH
Length 31.3mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 25.3g
Width 18.5mm

You may also like


Trustpilot