TDK B82722J2202N001 B82722 Choke Toroidal core SMD 2.2mH 130mΩ 2A 1pc

MPN
B82722J2202N001
Brand
TDK
EAN-13
2050005548500
Order Code
17-6784
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 553 in stock

TDK B82722J2202N001 is a high-quality toroidal core choke designed for surface-mount device applications. Featuring a significant inductance of 2.2 mH and a low resistance of 130 mO, this component supports a maximum current of up to 2 A, making it ideal for filtering high-frequency noise in power supplies and minimising electromagnetic interference in sensitive electronic circuits. Its compact size and reliable performance suit it well for deployment in moving coil meters and other precision instruments where stable signal processing is essential. Additionally, the robust construction ensures effective functionality over a wide range of operational conditions, contributing to efficient power management and signal integrity in advanced electronic systems.
Type SMD
Resistance 130mΩ
Content 1
Dimensions (L x W x H) 23.3 x 16.1 x 25.4 mm
Height 25.4mm
Inductance (L) 2.2mH
Length 23.3mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 10.25g
Width 16.1mm

Reviews

Be the first to submit a review

Trustpilot