TDK B82722A2202N001 B82722 Choke 2.2mH 130mΩ 2A Toroidal core SMD 1pc

MPN
B82722A2202N001
Brand
TDK
EAN-13
2050005548494
Order Code
17-6781
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 554 in stock

TDK B82722A2202N001 is a toroidal core surface-mount device choke, distinguished by its coil inductance of 2.2 mH, DC resistance of 130 mO, and current handling capacity of 2 A. This component is designed for effective EMI suppression in electronic circuits, proving particularly useful in filtering applications within power electronics. The toroidal core design minimises magnetic interference and enhances efficiency in compact layouts. Commonly utilised in moving coil meters, the B82722A2202N001 shall facilitate smooth operation by ensuring stability in the current flow and minimising noise in sensitive electronic equipment.
Type SMD
Resistance 130mΩ
Content 1
Dimensions (L x W x H) 22.7 x 22.3 x 13.3 mm
Height 13.3mm
Inductance (L) 2.2mH
Length 22.7mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 10.25g
Width 22.3mm

Reviews

Be the first to submit a review

Trustpilot