TDK B82721K2701N020 B82721 Choke Toroidal Core SMD 10 mH 550 mΩ 0.7 A

MPN
B82721K2701N020
Brand
TDK
EAN-13
2050005548470
Order Code
17-6780
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 606 in stock

TDK B82721K2701N020, a part of the B82721 series, is a toroidal core choke designed for surface-mount applications. This component features an inductance of 10 mH, a DC resistance of 550 milliOhms, and a current capacity of 0.7 Amperes, making it suitable for filtering and energy storage in compact electronic circuits. Primarily employed in noise suppression and EMC filtering, the choke is ideal for use in moving coil meters where precise inductive characteristics are needed to minimise electromagnetic interference. Its design optimises space efficiency without compromising performance, meeting the demands of modern electronic applications requiring reliable and stable operation.
Type SMD
Resistance 550mΩ
Content 1
Dimensions (L x W x H) 18.2 x 13.2 x 20.3 mm
Height 20.3mm
Inductance (L) 10mH
Length 18.2mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.7A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 5.58g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot