TDK B82721K2501N001 B82721 SMD Choke 18 mH 1400 mΩ 0.5 A Toroidal core

MPN
B82721K2501N001
Brand
TDK
EAN-13
2050005548449
Order Code
17-6779
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 703 in stock

TDK B82721K2501N001 is a toroidal core surface-mount device (SMD) choke that serves a critical role in electronic circuitry for suppression and filtering tasks. This choke features an inductance of 18 millihenries (mH) and a resistance of 1400 milliohms (mO), with an operational current capacity of 0.5 amperes (A). Designed for efficient energy transfer and minimal electromagnetic interference, it is particularly suited for use in moving coil meter applications and other precision instrumentation where high inductance and reliable performance are essential. The compact SMD design facilitates easy integration into densely packed circuit boards, making it an ideal choice for modern electronic systems requiring efficient use of space and effective noise filtering.
Type SMD
Resistance 1.4Ω
Content 1
Dimensions (L x W x H) 18.2 x 13.2 x 20.3 mm
Height 20.3mm
Inductance (L) 18mH
Length 18.2mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.5A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 6g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot