TDK B82721K2401N020 B82721 Choke 39 mH 2000 mΩ 0.4 A Toroidal core SMD

MPN
B82721K2401N020
Brand
TDK
EAN-13
2050005548432
Order Code
17-6778
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 456 in stock

TDK B82721K2401N020 is a precision-engineered toroidal core choke designed for surface mount device (SMD) applications commonly encountered in moving coil meters. This component exhibits an inductance of 39 millihenries and is characterised by a DC resistance of 2000 milliohms, capable of handling a maximum current of 0.4 amperes, making it a reliable choice for low current filtering and inductive applications. As part of the B82721 series, it serves effectively in EMI suppression and power line filtering, contributing to the reduction of electromagnetic interference in demanding electronic circuits. This choke's toroidal construction ensures minimal electromagnetic radiation, providing essential advantages when spatial and electromagnetic integrity are priorities in compact electronic assemblies.
Type SMD
Resistance 2Ω
Content 1
Dimensions (L x W x H) 18.2 x 13.2 x 20.3 mm
Height 20.3mm
Inductance (L) 39mH
Length 18.2mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 5.56g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot