TDK B82721K2362N001 SMD Choke Toroidal core 0.4mH 35mΩ 3.6A 1pc

MPN
B82721K2362N001
Brand
TDK
EAN-13
2050005548548
Order Code
17-6777
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 595 in stock

TDK B82721K2362N001 is a toroidal core choke designed for surface mount applications, combining compactness with effective EMI suppression. This component, part of TDK B82721 series, offers an inductance of 0.4 millihenries and a low DC resistance of 35 milliohms, making it suitable for various high-efficiency power management applications. With a current rating of up to 3.6 amperes, it is ideal for smoothing or filtering in power supply circuits, contributing to both performance and reliability in electromagnetic interference reduction. This choke is commonly utilised in automotive electronics, communication equipment, and industrial control systems, where efficient energy conversion and noise suppression are crucial. Its robust SMD package provides versatility in automated PCB assembly processes, catering to the stringent demands of modern electronic devices.
Type SMD
Resistance 35mΩ
Content 1
Dimensions (L x W x H) 18.2 x 13.2 x 20.3 mm
Height 20.3mm
Inductance (L) 0.4mH
Length 18.2mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3.6A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 4.4g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot