TDK B82721K2202N001 Choke Toroidal core SMD 1 mH 80 mOhm 2 A 1 piece

MPN
B82721K2202N001
Brand
TDK
EAN-13
2050005548524
Order Code
17-6776
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,312 in stock

TDK B82721K2202N001 is a Toroidal core choke designed for surface-mount technology, offering an inductance of 1 mH. With a DC resistance of 80 milliohms and a current rating of 2 amperes, this component provides efficient suppression of electromagnetic interference in electronic circuits. It is utilised in various engineering applications, including power supply filtering and signal processing in sensitive electronic equipment, where maintaining signal integrity is essential. The compact and robust design of the TDK B82721 ensures reliable performance in densely packed circuits, contributing to overall system efficiency and stability.
Type SMD
Resistance 80mΩ
Content 1
Dimensions (L x W x H) 18.2 x 13.2 x 20.3 mm
Height 20.3mm
Inductance (L) 1mH
Length 18.2mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 2A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 5.33g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot