TDK B82721A2401N020 B82721 Choke SMD 39mH 2000mΩ 0.4A

MPN
B82721A2401N020
Brand
TDK
EAN-13
2050005544441
Order Code
17-6774
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

TDK B82721A2401N020 is a surface-mount technology (SMD) choke, identified within the B82721 series, optimal for reducing electromagnetic interference in electronic circuits. This component features an inductance of 39 mH and a resistance of 2000 milliohms, with a maximum direct current rating of 0.4 amperes, making it suitable for moderate current handling applications. Engineers frequently use this choke in power supply and filtering systems, where managing signal integrity and minimising noise are essential. Its compact SMD package allows for efficient space utilisation on printed circuit boards, making it ideal for use in densely packed electronics requiring reliable electromagnetic interference suppression.
Type SMD
Resistance 2Ω
Content 1
Dimensions (L x W x H) 17.9 x 17.3 x 12.6 mm
Height 12.6mm
Inductance (L) 39mH
Length 17.9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 0.4A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 4.15g
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot