TDK B82721A2152N001 B82721 Choke SMD 3.3 mH 180 mΩ 1.5 A 1 pc

MPN
B82721A2152N001
Brand
TDK
EAN-13
2050005544410
Order Code
17-6772
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,749 in stock

TDK B82721A2152N001 is a surface-mount choke with a nominal inductance of 3.3 millihenries and a DC resistance of 180 milliohms, capable of handling a current of up to 1.5 amperes. This component, belonging to the B82721 series, is specifically designed for applications in electronic circuits where compactness and inductive reactance are critical, such as filtering and energy storage in power supplies. Engineers often integrate this choke into moving coil meters and other precision instruments to ensure accurate measurement and signal integrity by mitigating electromagnetic interference and noise. Its reliable performance and efficiency make it a suitable choice for a wide range of industrial and consumer electronics applications.
Type SMD
Resistance 180mΩ
Content 1
Dimensions (L x W x H) 17.9 x 17.3 x 12.6 mm
Height 12.6mm
Inductance (L) 3.3mH
Length 17.9mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1.5A
Nominal Voltage 250V AC
Product Type Choke
Tolerance ± 30%
Weight 4.25g
Width 17.3mm

Reviews

Be the first to submit a review

Trustpilot