TDK B82145A1474J000 Inductor Axial lead 470 µH 1.9 Ω 510 mA 15 mm spacing

MPN
B82145A1474J000
Brand
TDK
EAN-13
2050009041359
Order Code
17-6770
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.336
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 966 in stock

TDK B82145A1474J000 inductor is designed for applications requiring precise inductance and reliable performance. This inductor features an axial lead configuration with a contact spacing of 15 mm and offers an inductance of 470 microhenries. With a resistance of 1.9 ohms and capable of handling up to 510 milliamperes, it is ideal for use in electronic circuits that involve filtering, energy storage, and management of electromagnetic interference. Suitable for moving coil meters and other precision measurement devices, this single-component solution ensures stability and efficiency in electronics design. The robust specifications make it a fitting choice for engineers looking for dependable performance in various electrical and electronic systems.
Type Inductor
Inductance 470µH
Current 510mA
Tolerance 5%
Content 1
CS 15mm
Diameter 6.50mm
Dimensions (Ø x L) 6.50 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 1.9Ω
Weight 1g

Reviews

Be the first to submit a review

Trustpilot