TDK B82144A2473J000 Inductor Axial lead 47 µH 0.5 Ω 800 mA 15 mm spacing

MPN
B82144A2473J000
Brand
TDK
EAN-13
2050009041335
Order Code
17-6768
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,276 in stock

TDK B82144A2473J000 is an axial lead inductor designed with precision engineering to meet the needs of various electronic applications. This component features a contact spacing of 15 mm and an inductance of 47 µH, making it highly suitable for applications requiring stable inductive reactance. With a DC resistance of 0.5 O and a current rating of 800 mA, the inductor is optimised for efficient energy storage and filtering tasks in power supply systems, signal processing, and other electronic circuits. Commonly used in moving coil meters, this inductor ensures reliable performance within electronic measurement and control devices, providing essential functionality in both industrial and consumer electronics.
Type Inductor
Inductance 47µH
Current 800mA
Tolerance 5%
Content 1
CS 15mm
Diameter 5.20mm
Dimensions (Ø x L) 5.20 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.5Ω
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot