TDK B82144A2223K000 Inductor Axial Lead 22 µH 0.35 Ω 1.1 A 15 mm 1 pc

MPN
B82144A2223K000
Brand
TDK
EAN-13
2050009041311
Order Code
17-6766
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,056 in stock

TDK B82144A2223K000 inductor, classified within the domain of moving coil meters, is an axial lead component designed with a contact spacing of 15 mm. It has an inductance of 22 microhenries and a DC resistance of 0.35 ohms, capable of handling a current up to 1.1 amps. This inductor is suited for various engineering applications, including use in power supply filtering, energy storage in switching converters, and suppression of electromagnetic interference in circuit design. Its reliable performance makes it a valuable component for engineers focused on efficient energy management and noise reduction in electronic circuits.
Type Inductor
Inductance 22µH
Current 1.1A
Tolerance 10%
Content 1
CS 15mm
Diameter 5.20mm
Dimensions (Ø x L) 5.20 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.35Ω
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot