TDK B82144A2103K000 Leaded Inductor 10 µH 0.22 Ω Axial Lead 1.4 A 15 mm

MPN
B82144A2103K000
Brand
TDK
EAN-13
2050009041304
Order Code
17-6764
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.258
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,144 in stock

TDK B82144A2103K000 inductor is an electronic component specifically designed for use in precision instruments such as moving coil meters. This component features an axial lead design with a contact spacing of 15 mm and provides an inductance of 10 µH. The inductor has a nominal DC resistance of 0.22 O and can handle a maximum current of 1.4 A, making it suitable for applications requiring efficient energy storage and transfer. It is commonly employed in circuits where small size and high performance are critical, such as in RF signal processing, power supply filtering, and resonant circuits. With its reliable construction, the TDK B82144A2103K000 is ideal for use in both industrial and consumer electronics.
Type Inductor
Inductance 10µH
Current 1.4A
Tolerance 10%
Content 1
CS 15mm
Diameter 5.20mm
Dimensions (Ø x L) 5.20 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.22Ω
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot