TDK B82144A2102K000 Inductor Axial Lead 1uH 0.8Ohm 2.2A 15mm Spacing

MPN
B82144A2102K000
Brand
TDK
EAN-13
2050009041298
Order Code
17-6763
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,369 in stock1 due on 03/02/2027

TDK B82144A2102K000 is a robust inductor featuring axial leads and a contact spacing of 15 mm, meticulously crafted for precision in a variety of electronic applications. This component provides an inductance of 1 microhenry and exhibits a resistance of 0.8 ohms, capable of supporting a current of up to 2.2 amperes. Ideal for integration within moving coil meters, this inductor is designed to ensure stable performance in regulating electrical currents and mitigating interference within intricate circuits. The TDK B82144A2102K000 is most commonly employed in applications requiring reliable energy storage and signal filtering, meaning it is well-suited for use in power supply circuits, communication devices, and automated control systems. With its precise specifications, this single unit encapsulates both reliability and efficiency for engineers designing high-performance electronic assemblies.
Type Inductor
Inductance 1µH
Current 2.2A
Tolerance 10%
Content 1
CS 15mm
Diameter 5.20mm
Dimensions (Ø x L) 5.20 mm x 12 mm
Length 12mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.8Ω
Weight 1.1g

Reviews

Be the first to submit a review

Trustpilot