TDK B81123C1472M000 Y1 suppression capacitor 4.7nF 500V AC 20% 1pc

MPN
B81123C1472M000
Brand
TDK
EAN-13
2050005544397
Order Code
17-6761
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £0.736
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,655 in stock

TDK B81123C1472M000 is a Y1 suppression capacitor with a capacitance of 4.7 nF and a voltage rating of 500 V AC, offering a tolerance of 20%. This component is specifically designed for EMI suppression, making it ideal for use in electronic circuits that require minimisation of electromagnetic interference. Typically utilised in applications such as filtering in power supplies and across-the-line noise reduction, this capacitor ensures stable performance and reliability in both industrial and consumer electronic devices. The single-unit package is engineered to meet the stringent safety requirements necessary for high-voltage applications, providing dependable insulation and reducing the risk of electrical faults in Y-class circuits.
Type Y1 suppression capacitor
Capacitance 4.7nF
Content 1
Dielectric Polypropylene
Dimensions (L x W x H) 18 x 9 x 17.5 mm
Height 17.5mm
Length 18mm
Maximum Temperature 110°C
Nominal Voltage 500V AC
Pitch 15mm
Tolerance 20%
Width 9mm

Reviews

Be the first to submit a review

Trustpilot