TDK B78108S1474J000 Inductor Axial Lead Spacing 12.5mm 470uH 7.9Ohm 170mA

MPN
B78108S1474J000
Brand
TDK
EAN-13
2050009041250
Order Code
17-6756
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.169
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,505 in stock

TDK B78108S1474J000 is a precision-engineered inductor, identified under the classification of moving coil meters. Featuring an axial lead design, this component provides a contact spacing of 12.50 mm and a notable inductance value of 470 µH. With a resistance of 7.9 ohms and the capacity to handle up to 170 mA of current, it ensures reliable performance in various electronic circuits. This inductor is particularly suited for use in power supplies, signal filtering applications, and electromagnetic interference suppression, offering consistent and dependable inductive responses. It is a critical component for engineers requiring high-quality inductance solutions in sophisticated electronic designs.
Type Inductor
Inductance 470µH
Current 170mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 7.9Ω
Weight 0.45g

Reviews

Be the first to submit a review

Trustpilot