TDK B78108S1473J000 Inductor Axial 47 µH 450 mA 1.1 Ω 12.50 mm lead spacing

MPN
B78108S1473J000
Brand
TDK
EAN-13
2050009041243
Order Code
17-6755
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,250 in stock

TDK B78108S1473J000 inductor is designed with axial leads and a contact spacing of 12.50 mm, offering a nominal inductance of 47 microhenries. This component exhibits a low DC resistance of 1.1 ohms and is capable of handling a current capacity of up to 450 milliamperes. These characteristics make it suitable for applications in moving coil meters and other electronic circuits requiring precision inductor performance. Common uses include filtering, energy storage, and impedance matching in various electrical and electronic systems. The inductor is available as a single unit, ensuring ease of integration into custom circuit designs.
Type Inductor
Inductance 47µH
Current 450mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 1.1Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot