TDK B78108S1334J000 Inductor Axial Lead 330µH 6.4Ω 190mA 12.5mm Contact

MPN
B78108S1334J000
Brand
TDK
EAN-13
2050009041229
Order Code
17-6753
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,825 in stock

TDK B78108S1334J000 is a precision inductor designed with an axial lead configuration, featuring a contact spacing of 12.50 mm. This component offers an inductance of 330 µH, a DC resistance of 6.4 O, and a current rating of 190 mA, making it suitable for use in moving coil meters and various electronic circuits where efficient energy storage and electromagnetic interference suppression are required. Its robust design ensures reliability in applications where stable inductive performance is paramount. Engineers commonly utilise this inductor in power supply circuits, filter designs, and signal processing applications, where maintaining consistent magnetic field characteristics is critical. The TDK B78108S1334J000 is ideal for one-piece applications where space constraints exist, and precision inductor performance is desired.
Type Inductor
Inductance 330µH
Current 190mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 6.4Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot