TDK B78108S1333K000 Inductor Axial 33 µH 0.92 Ω 500 mA Leaded 12.50 mm

MPN
B78108S1333K000
Brand
TDK
EAN-13
2050009041212
Order Code
17-6752
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,581 in stock

TDK B78108S1333K000 is a compact axial lead inductor designed for efficient energy storage and filtering applications. This component features a contact spacing of 12.50 mm, an inductance value of 33 microhenries, and a DC resistance of 0.92 ohms, making it suitable for precise circuit tuning and stabilisation. With a current rating of up to 500 milliamperes, the inductor is ideal for use in moving coil meters, power supply circuits, and various signal processing applications where minimising energy loss is crucial. TDK engineering ensures robust performance, while the single-unit packaging facilitates straightforward integration into diverse electronic assemblies.
Type Inductor
Inductance 33µH
Current 500mA
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.92Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot