TDK B78108S1224J000 Axial Inductor 220 µH 3.3 Ω 250 mA 12.5 mm spacing 1 pc

MPN
B78108S1224J000
Brand
TDK
EAN-13
2050009041199
Order Code
17-6750
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.149
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,342 in stock

TDK B78108S1224J000 is an axial lead inductor, designed to provide reliable inductance in a variety of electrical circuits, particularly within moving coil meters. The inductor features a contact spacing of 12.50 mm, an inductance of 220 µH, a resistance of 3.3 O, and a current rating of 250 mA. These specifications make it ideal for applications that require efficient energy storage and filtering capabilities. Engineers often employ such inductors in precision instrumentation, signal processing, and power supply circuits where maintaining stable inductance and low resistance is critical. This component is supplied individually, offering flexibility for use in both prototype development and production environments.
Type Inductor
Inductance 220µH
Current 250mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 3.3Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot