TDK B78108S1223K000 Inductor Axial lead 12.50mm 22µH 0.74Ω 560mA Leaded

MPN
B78108S1223K000
Brand
TDK
EAN-13
2050009041182
Order Code
17-6749
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.152
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,520 in stock

TDK B78108S1223K000 is an inductor characterised by its axial lead configuration and a contact spacing of 12.50 mm, facilitating easy integration into various electronic circuits. This component offers an inductance of 22 microhenries and a DC resistance of 0.74 ohms, designed to handle a maximum current of 560 milliamperes. Such specifications make it ideal for use in moving coil meters and other precision measuring instruments, where reliable energy storage and current regulation are crucial. The TDK B78108S1223K000 is robustly constructed, serving essential functions in filtering and energy transfer within electronic systems, often found in applications such as power supplies and signal processing.
Type Inductor
Inductance 22µH
Current 560mA
Tolerance 10%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 0.74Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot