TDK B78108S1105J000 Inductor Axial lead 12.50mm 1mH 14Ω 130mA 1pc

MPN
B78108S1105J000
Brand
TDK
EAN-13
2050009041168
Order Code
17-6747
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.137
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,157 in stock

TDK B78108S1105J000 inductor is a high-quality component designed for precise electronic applications. This axial lead inductor features a contact spacing of 12.50 mm and holds an inductance of 1 mH, making it ideal for use in low-frequency circuits and filtering applications. With a series resistance of 14 ohms and a current rating of 130 milliamperes, it provides reliable performance in maintaining steady current flow and reducing electromagnetic interference in circuit design. These characteristics make the TDK B78108S1105J000 suitable for use in moving coil meters and similar applications where stable inductive performance is required. Its robust design ensures consistent functionality in various electronic assemblies.
Type Inductor
Inductance 1mH
Current 130mA
Tolerance 5%
Content 1
CS 12.50mm
Diameter 4mm
Dimensions (Ø x L) 4 mm x 9.20 mm
Length 9.20mm
Material Duplex steel
Maximum Temperature +125°C
Min. temperature -55°C
Resistance 14Ω
Weight 0.38g

Reviews

Be the first to submit a review

Trustpilot