TDK B72580E0300K062 SMD varistor 47V single-piece reliable voltage protection

MPN
B72580E0300K062
Brand
TDK
EAN-13
2050009041113
Order Code
17-6739
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 956 in stock

TDK B72580E0300K062 is a surface-mount device (SMD) varistor designed to provide reliable voltage protection in electronic circuits. Operating at a nominal voltage of 47V, this varistor is ideal for the protection of sensitive electronic components from voltage spikes and surges. Its compact single-piece design allows for efficient space usage on printed circuit boards, making it suitable for high-density applications. This varistor is commonly employed in automotive, industrial, and consumer electronics to safeguard the integrity and performance of power supply lines and signal circuits. Featuring robust performance characteristics, it is an essential component in ensuring the reliability and longevity of electronic systems.
Type SMD varistor
Content 1
Dimensions (L x W x H) 4.50 x 3.20 x 1.55 mm
Height 1.55mm
Length 4.50mm
Max. V/DC 38V DC
V<sub>RMS</sub> 30V AC
V<sub>v</sub> 47V
Width 3.20mm

Reviews

Be the first to submit a review

Trustpilot